
PI5L200WE | |
|---|---|
DigiKey Part Number | PI5L200WE-ND |
Manufacturer | |
Manufacturer Product Number | PI5L200WE |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI5L200WE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 12Ohm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 137MHz | |
Features | 10/100 Base-T, LAN | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 0,84604 € | 40,61 € |
| Unit Price without VAT: | 0,84604 € |
|---|---|
| Unit Price with VAT: | 1,00679 € |

