
PI5C3400S | |
|---|---|
DigiKey Part Number | PI5C3400S-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3400S |
Description | IC BUS FET EXCH SW 1X2:2 20-SOIC |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 1 x 2:2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3400S Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 20-SOIC |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 4 |

