Multiplexer/Demultiplexer 1 x 3:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3309UEX

DigiKey Part Number
PI5C3309UEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5C3309UEX
Description
IC MUX/DEMUX 1 X 3:1 8-MSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 3:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3309UEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 3:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types