
PI5C3309LE | |
|---|---|
DigiKey Part Number | PI5C3309LE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3309LE |
Description | IC MUX/DEMUX 1 X 3:1 8-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 3:1 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 8-TSSOP |
Circuit 1 x 3:1 | Base Product Number |
Independent Circuits 1 |

