
PI5C3303TEX | |
|---|---|
DigiKey Part Number | PI5C3303TEXTR-ND - Tape & Reel (TR) PI5C3303TEXCT-ND - Cut Tape (CT) PI5C3303TEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3303TEX |
Description | IC MUX/DEMUX 1 X 2:1 SOT-23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 2:1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3303TEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30230 € | 30,23 € |
| 250 | 0,28140 € | 70,35 € |
| 500 | 0,26874 € | 134,37 € |
| 1.000 | 0,26334 € | 263,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24549 € | 736,47 € |
| 6.000 | 0,23921 € | 1.435,26 € |
| 9.000 | 0,23606 € | 2.124,54 € |
| 15.000 | 0,23257 € | 3.488,55 € |
| 21.000 | 0,23053 € | 4.841,13 € |
| 30.000 | 0,22857 € | 6.857,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










