PI5C3253CLE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.439
Unit Price: 0,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39.980
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 62.424
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.994
Unit Price: 0,86060 €
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3253CLE

DigiKey Part Number
PI5C3253CLE-ND
Manufacturer
Manufacturer Product Number
PI5C3253CLE
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes