PI5C3125WE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 90.662
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.278
Unit Price: 0,59000 €
Datasheet
Bus Switch 1 x 1:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3125WE

DigiKey Part Number
PI5C3125WE-ND
Manufacturer
Manufacturer Product Number
PI5C3125WE
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes