PI5A4624TEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 641
Unit Price: 4,12000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.717
Unit Price: 4,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 65.032
Unit Price: 0,77000 €
Datasheet
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A4624TEX

DigiKey Part Number
PI5A4624TEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A4624TEX
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PI5A4624TEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
-
Charge Injection
40pC
Channel Capacitance (CS(off), CD(off))
42pF, 83pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-57dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes