Similar
Similar

PI5A4599ATEX | |
|---|---|
DigiKey Part Number | PI5A4599ATEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A4599ATEX |
Description | IC SWITCH SPDT X 1 8OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PI5A4599ATEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | 1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


