PI5A4599ACEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7.000
Unit Price: 0,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.140
Unit Price: 2,66000 €
Datasheet
1 Circuit IC Switch 2:1 8Ohm SOT-363-6 (SC-70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A4599ACEX

DigiKey Part Number
PI5A4599ACEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A4599ACEX
Description
IC SWITCH SPDT X 1 8OHM SOT363-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm SOT-363-6 (SC-70)
Datasheet
 Datasheet
EDA/CAD Models
PI5A4599ACEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 10ns
-3db Bandwidth
30MHz
Charge Injection
1.5pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363-6 (SC-70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes