Similar
Similar
Similar
Similar
Similar

PI5A4596ACEX | |
|---|---|
DigiKey Part Number | PI5A4596ACEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A4596ACEX |
Description | IC SWITCH SPST-NOX1 10OHM SC70-5 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | PI5A4596ACEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 38ns, 42ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |





