
PI5A4157ZUEX | |
|---|---|
DigiKey Part Number | PI5A4157ZUEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A4157ZUEX |
Description | IC SWITCH SPDT X 1 1.2OHM 6UDFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm 6-UDFN (1x1) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 18ns, 20ns |
Manufacturer Diodes Incorporated | -3db Bandwidth 150MHz |
Packaging Tape & Reel (TR) | Charge Injection 35pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 20nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 1.2Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10mOhm | Package / Case 6-UFDFN |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 6-UDFN (1x1) |

