Similar
Similar

PI5A393AW | |
|---|---|
DigiKey Part Number | PI5A393AW-ND |
Manufacturer | |
Manufacturer Product Number | PI5A393AW |
Description | IC SW SPST-NO/NCX4 18OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 18Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI5A393AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 18Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 10ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 30nA | |
Crosstalk | -72dB @ 30MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


