
PI5A393AP | |
|---|---|
DigiKey Part Number | PI5A393AP-ND |
Manufacturer | |
Manufacturer Product Number | PI5A393AP |
Description | IC SW SPST-NO/NCX4 18OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 18Ohm 16-PDIP |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Diodes Incorporated | Charge Injection 5pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 13pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 30nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -72dB @ 30MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 18Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 400mOhm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-PDIP |
Switch Time (Ton, Toff) (Max) 20ns, 10ns | Base Product Number |

