PI5A3167CTAEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3166TAEX

DigiKey Part Number
31-PI5A3166TAEXTR-ND - Tape & Reel (TR)
31-PI5A3166TAEXCT-ND - Cut Tape (CT)
31-PI5A3166TAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5A3166TAEX
Description
IC SW SPST-NOX1 1.2OHM SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.2Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
PI5A3166TAEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
1.2Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
2ns, 5ns
-3db Bandwidth
200MHz
Charge Injection
35pC
Channel Capacitance (CS(off), CD(off))
15pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18280 €4,57 €
1000,15760 €15,76 €
2500,14560 €36,40 €
5000,13832 €69,16 €
1.0000,13237 €132,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12500 €375,00 €
6.0000,12140 €728,40 €
9.0000,11960 €1.076,40 €
15.0000,11760 €1.764,00 €
21.0000,11643 €2.445,03 €
30.0000,11530 €3.459,00 €
75.0000,11288 €8.466,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €