Image for PI5A3159ZCEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A3159ZCEX

DigiKey Part Number
PI5A3159ZCEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5A3159ZCEX
Description
IC SWITCH SPDT X 1 900MOHM 6TDFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 6-TDFN (2.3x2)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 20ns
Manufacturer
Diodes Incorporated
Charge Injection
40pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
42pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2nA
Switch Circuit
SPDT
Crosstalk
-57dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
6-WDFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
30mOhm
Supplier Device Package
6-TDFN (2.3x2)
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.