
PI5A3157BXDBEX | |
|---|---|
DigiKey Part Number | 31-PI5A3157BXDBEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A3157BXDBEX |
Description | ANALOG SWITCH 3V-5V X2-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 11Ohm 6-X1DFN (1x1) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 5.2ns, 4.5ns |
Manufacturer Diodes Incorporated | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) | Charge Injection 10pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.5pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -64dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 11Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 150mOhm | Package / Case 6-XFDFN |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 6-X1DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06806 € | 340,30 € |
| Unit Price without VAT: | 0,06806 € |
|---|---|
| Unit Price with VAT: | 0,08099 € |

