
PI5A23157UEX | |
|---|---|
DigiKey Part Number | 31-PI5A23157UEXTR-ND - Tape & Reel (TR) 31-PI5A23157UEXCT-ND - Cut Tape (CT) 31-PI5A23157UEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A23157UEX |
Description | ANALOG SWITCH 3V-5V MSOP-10 T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 15Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32650 € | 32,65 € |
| 250 | 0,30420 € | 76,05 € |
| 500 | 0,29072 € | 145,36 € |
| 1.000 | 0,28608 € | 286,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26794 € | 669,85 € |
| 5.000 | 0,26089 € | 1.304,45 € |
| 7.500 | 0,25735 € | 1.930,13 € |
| 12.500 | 0,25344 € | 3.168,00 € |
| 17.500 | 0,25115 € | 4.395,12 € |
| 25.000 | 0,24896 € | 6.224,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |



