Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5A126W | |
|---|---|
DigiKey Part Number | PI5A126W-ND |
Manufacturer | |
Manufacturer Product Number | PI5A126W |
Description | IC SWITCH SPST-NOX2 10OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PI5A126W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 7ns | |
-3db Bandwidth | 326MHz | |
Charge Injection | 1.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -43dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


