4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A101W

DigiKey Part Number
PI5A101W-ND
Manufacturer
Manufacturer Product Number
PI5A101W
Description
IC SWITCH SPST-NCX4 10OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PI5A101W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
230MHz
Manufacturer
Diodes Incorporated
Charge Injection
7pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
50pA (Typ)
Switch Circuit
SPST - NC
Crosstalk
-92dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
900mOhm
Supplier Device Package
14-SOIC
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Switch Time (Ton, Toff) (Max)
15ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.