
PI5A100Q | |
|---|---|
DigiKey Part Number | PI5A100Q-ND |
Manufacturer | |
Manufacturer Product Number | PI5A100Q |
Description | IC SWITCH SPDT X 4 10OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5A100Q Models |
Category | -3db Bandwidth 230MHz |
Manufacturer Diodes Incorporated | Charge Injection 10pC (Max) |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 14pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10µA (Typ) |
Switch Circuit SPDT | Crosstalk -100dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 7ns |

