PI4ULS3V304ZMEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 70
Unit Price: 0,82000 €
Datasheet

Direct


onsemi
In Stock: 96.090
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.478
Unit Price: 2,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 539
Unit Price: 9,43000 €
Datasheet

Similar


onsemi
In Stock: 25.387
Unit Price: 0,98000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.793
Unit Price: 10,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 54.131
Unit Price: 1,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.058
Unit Price: 2,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 66.342
Unit Price: 1,50000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI4ULS3V304ZMEX

DigiKey Part Number
PI4ULS3V304ZMEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI4ULS3V304ZMEX
Description
IC XLTR VL BIDIR 12-UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.85 V ~ 2.7 V
Voltage - VCCB
1.35 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes