Similar
Similar
Similar
Similar
Similar

PI4ULS3V16AE | |
|---|---|
DigiKey Part Number | PI4ULS3V16AE-ND |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V16AE |
Description | IC XLTR VL BIDIR 56-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 180Mbps 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 180Mbps |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Circuits 2 | Supplier Device Package 56-TSSOP |
Channels per Circuit 8 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC16T245DGV-Q1J | Nexperia USA Inc. | 0 | 1727-7445-1-ND | 1,70000 € | Similar |
| CLVC16T245MDGGREP | Texas Instruments | 4.279 | 296-39989-1-ND | 18,80000 € | Similar |
| SN74ALVC164245DLR | Texas Instruments | 2.366 | 296-14781-1-ND | 2,73000 € | Similar |
| SN74AVCA164245VR | Texas Instruments | 9.344 | 296-15446-1-ND | 2,07000 € | Similar |
| SN74AVCH16T245VR | Texas Instruments | 2.102 | 296-19103-1-ND | 2,29000 € | Similar |





