
PI4MSD5V9542ALEX | |
|---|---|
DigiKey Part Number | PI4MSD5V9542ALEXDITR-ND - Tape & Reel (TR) PI4MSD5V9542ALEXDICT-ND - Cut Tape (CT) PI4MSD5V9542ALEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4MSD5V9542ALEX |
Description | IC MULTIPLEXER 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62609 € | 1.565,23 € |
| 5.000 | 0,61190 € | 3.059,50 € |
| 7.500 | 0,60479 € | 4.535,93 € |
| 12.500 | 0,59692 € | 7.461,50 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

