Direct

PI4IOE5V9557LE | |
|---|---|
DigiKey Part Number | PI4IOE5V9557LE-ND |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9557LE |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Category | Interrupt Output No |
Manufacturer Diodes Incorporated | Clock Frequency 400 kHz |
Packaging Tube | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface I2C | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI4IOE5V9557LEX | Diodes Incorporated | 2.667 | 31-PI4IOE5V9557LEXCT-ND | 0,97000 € | Direct |


