
PI4IOE5V9537UEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V9537UEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V9537UEXCT-ND - Cut Tape (CT) 31-PI4IOE5V9537UEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9537UEX |
Description | IC XPNDR 1MHZ I2C 10MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander I2C 1 MHz 10-MSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Interface I2C | Supplier Device Package 10-MSOP |
Interrupt Output Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36208 € | 905,20 € |
| 5.000 | 0,35304 € | 1.765,20 € |
| 7.500 | 0,34852 € | 2.613,90 € |
| 12.500 | 0,34351 € | 4.293,88 € |
| 17.500 | 0,34058 € | 5.960,15 € |
| 25.000 | 0,33776 € | 8.444,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

