
PI4IOE5V6416Q2LEX | |
|---|---|
DigiKey Part Number | 31-PI4IOE5V6416Q2LEXTR-ND - Tape & Reel (TR) 31-PI4IOE5V6416Q2LEXCT-ND - Cut Tape (CT) 31-PI4IOE5V6416Q2LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V6416Q2LEX |
Description | IC XPNDR 400KHZ I2C 24TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Interrupt Output Yes | Supplier Device Package 24-TSSOP |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,27400 € | 31,85 € |
| 100 | 1,13840 € | 113,84 € |
| 250 | 1,07396 € | 268,49 € |
| 500 | 1,04028 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96358 € | 2.890,74 € |
| 6.000 | 0,94425 € | 5.665,50 € |
| 9.000 | 0,93456 € | 8.411,04 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

