
PI4GTL2002V8-7 | |
|---|---|
DigiKey Part Number | 31-PI4GTL2002V8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4GTL2002V8-7 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 0.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15757 € | 472,71 € |
| 6.000 | 0,15321 € | 919,26 € |
| 9.000 | 0,15102 € | 1.359,18 € |
| 15.000 | 0,14860 € | 2.229,00 € |
| 21.000 | 0,14718 € | 3.090,78 € |
| 30.000 | 0,14582 € | 4.374,60 € |
| Unit Price without VAT: | 0,15757 € |
|---|---|
| Unit Price with VAT: | 0,18751 € |



