
PI4GTL2002HK3-7 | |
|---|---|
DigiKey Part Number | 31-PI4GTL2002HK3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI4GTL2002HK3-7 |
Description | IC XLTR VL BIDIR X2-DFN1410-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel X2-DFN1410-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 0.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1410-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15119 € | 755,95 € |
| 10.000 | 0,14747 € | 1.474,70 € |
| 15.000 | 0,14561 € | 2.184,15 € |
| 25.000 | 0,14355 € | 3.588,75 € |
| 35.000 | 0,14234 € | 4.981,90 € |
| 50.000 | 0,14118 € | 7.059,00 € |
| Unit Price without VAT: | 0,15119 € |
|---|---|
| Unit Price with VAT: | 0,17992 € |

