
PI3WVR31313AZLEX | |
|---|---|
DigiKey Part Number | PI3WVR31313AZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3WVR31313AZLEX |
Description | IC MUX/DEMUX 3:1 15 OHM 60TQFN |
Customer Reference | |
Detailed Description | HDMI Switch IC 4 Channel 60-TQFN (5x9) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 50Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | -3db Bandwidth 5.6GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDMI | Package / Case 60-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 60-TQFN (5x9) |
Number of Channels 4 |

