
PI3WVR31212ZLEX | |
|---|---|
DigiKey Part Number | PI3WVR31212ZLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3WVR31212ZLEX |
Description | IC MUX/DEMUX 2:1 DP/HDMI 60TQFN |
Customer Reference | |
Detailed Description | HDMI Switch IC 1 Channel 60-TQFN (5x9) |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Diodes Incorporated | On-State Resistance (Max) 50Ohm |
Packaging Tape & Reel (TR) | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Part Status Obsolete | -3db Bandwidth 1.5GHz |
Applications HDMI | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 60-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 60-TQFN (5x9) |

