
PI3WVR31212AZLE | |
|---|---|
DigiKey Part Number | PI3WVR31212AZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3WVR31212AZLE |
Description | IC MUX/DEMUX 2:1 DP/HDMI 60TQFN |
Customer Reference | |
Detailed Description | HDMI Switch IC 1 Channel 60-TQFN (5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | HDMI | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 50Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.5GHz | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-TQFN (5x9) |

