
PI3WVR14412Q2ZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR14412Q2ZLCEXTR-ND - Tape & Reel (TR) 31-PI3WVR14412Q2ZLCEXCT-ND - Cut Tape (CT) 31-PI3WVR14412Q2ZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR14412Q2ZLCEX |
Description | DISPLAY SWITCH W-QFN3060-40 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Video Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | HDMI, MIPI, USB 3.2 | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23500 € | 22,35 € |
| 25 | 2,05080 € | 51,27 € |
| 100 | 1,84810 € | 184,81 € |
| 250 | 1,75148 € | 437,87 € |
| 500 | 1,69324 € | 846,62 € |
| 1.000 | 1,64530 € | 1.645,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,57915 € | 5.527,03 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |


