
PI3WVR13412ZHEX | |
|---|---|
DigiKey Part Number | PI3WVR13412ZHEXDITR-ND - Tape & Reel (TR) PI3WVR13412ZHEXDICT-ND - Cut Tape (CT) PI3WVR13412ZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR13412ZHEX |
Description | DISPLAY SWITCH V-QFN3590-42 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 7GHz | |
Features | HDMI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,94040 € | 23,51 € |
| 100 | 0,83590 € | 83,59 € |
| 250 | 0,78608 € | 196,52 € |
| 500 | 0,75604 € | 378,02 € |
| 1.000 | 0,75053 € | 750,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,69720 € | 2.440,20 € |
| 7.000 | 0,68289 € | 4.780,23 € |
| 10.500 | 0,67573 € | 7.095,17 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |






