
PI3WVR12612ZLE | |
|---|---|
DigiKey Part Number | PI3WVR12612ZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3WVR12612ZLE |
Description | IC VIDEO SWITCH HDMI 52TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 52-TQFN (3.5x9) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 4.1GHz |
Packaging Tray | Features HDMI |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Video | Package / Case 52-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 52-TQFN (3.5x9) |
Number of Channels 1 |

