PI3WVR12612NEE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 651
Unit Price: 6,20000 €
Datasheet
Video Switch IC 1 Channel 50-TFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3WVR12612NEE

DigiKey Part Number
PI3WVR12612NEE-ND
Manufacturer
Manufacturer Product Number
PI3WVR12612NEE
Description
IC VIDEO SWITCH DP/HDMI 50TFBGA
Customer Reference
Detailed Description
Video Switch IC 1 Channel 50-TFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
4.1GHz
Features
HDMI
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
50-TFBGA
Supplier Device Package
50-TFBGA (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types