Bus Switch 8 x 1:1 80-BQSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3VT34X245BE

DigiKey Part Number
PI3VT34X245BE-ND
Manufacturer
Manufacturer Product Number
PI3VT34X245BE
Description
IC BUS SWITCH 8 X 1:1 80-BQSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 80-BQSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
80-FSOP (0.154", 3.90mm Width)
Circuit
8 x 1:1
Supplier Device Package
80-BQSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types