
PI3VT3306LEX | |
|---|---|
DigiKey Part Number | PI3VT3306LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3VT3306LEX |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75484 € | 1.887,10 € |
| 5.000 | 0,73830 € | 3.691,50 € |
| 7.500 | 0,73002 € | 5.475,15 € |
| Unit Price without VAT: | 0,75484 € |
|---|---|
| Unit Price with VAT: | 0,89826 € |

