Similar

PI3VT3245LE | |
|---|---|
DigiKey Part Number | PI3VT3245LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3VT3245LE |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3VT3245LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3T3245PWR | Texas Instruments | 8.012 | 296-18196-1-ND | 1,70000 € | Similar |


