
PI3VEDP212ZLE | |
|---|---|
DigiKey Part Number | PI3VEDP212ZLEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI3VEDP212ZLE |
Description | IC SWITCH 2:1 DISPLAYPORT 32TQFN |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 6 Channel 32-TQFN (3x6) |
Datasheet | Datasheet |
Category | Number of Channels 6 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 3.3V |
Packaging Tray | -3db Bandwidth 3.25GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 32-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 32-TQFN (3x6) |

