
PI3VDP411LSZBE | |
|---|---|
DigiKey Part Number | PI3VDP411LSZBE-ND |
Manufacturer | |
Manufacturer Product Number | PI3VDP411LSZBE |
Description | IC INTERFACE SPECIALIZED 48TQFN |
Customer Reference | |
Detailed Description | DVI, HDMI Level Switching Interface 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PI3VDP411LSZBE Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 48-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 48-TQFN (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DVI, HDMI Level Switching | Base Product Number |

