MFR Recommended

PI3VDP411LSAZBEX | |
|---|---|
DigiKey Part Number | PI3VDP411LSAZBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3VDP411LSAZBEX |
Description | IC INTERFACE SPECIALIZED 48TQFN |
Customer Reference | |
Detailed Description | DVI, HDMI Level Switching Interface 48-TQFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-TQFN (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DVI, HDMI Level Switching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3HDX511FZLCEX | Diodes Incorporated | 2.214 | 31-PI3HDX511FZLCEXCT-ND | 1,57000 € | MFR Recommended |


