
PI3VDP3212ZLE | |
|---|---|
DigiKey Part Number | PI3VDP3212ZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3VDP3212ZLE |
Description | IC DEMULTIPLEXER 2LANE 32TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 32-TQFN (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | PI3VDP3212ZLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.7GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Base Product Number |

