
PI3VDP3212ZLE+DAX | |
|---|---|
DigiKey Part Number | PI3VDP3212ZLE+DAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3VDP3212ZLE+DAX |
Description | IC DEMULTIPLEXER 2LANE 32TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 32-TQFN (3x6) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 10Ohm (Typ) |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 3.3V |
Packaging Tape & Reel (TR) | -3db Bandwidth 4.7GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 32-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 32-TQFN (3x6) |

