
PI3VDP1431AZLSEX | |
|---|---|
DigiKey Part Number | PI3VDP1431AZLSEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3VDP1431AZLSEX |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 32-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Buffer | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,71514 € | 2.502,99 € |
| 7.000 | 0,70061 € | 4.904,27 € |
| 10.500 | 0,69334 € | 7.280,07 € |
| Unit Price without VAT: | 0,71514 € |
|---|---|
| Unit Price with VAT: | 0,85102 € |

