PI3VDP1430ZBEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.214
Unit Price: 1,58000 €
Datasheet
HDMI Interface 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3VDP1430ZBEX

DigiKey Part Number
PI3VDP1430ZBEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3VDP1430ZBEX
Description
IC INTERFACE SPECIALIZED 48TQFN
Customer Reference
Detailed Description
HDMI Interface 48-TQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Diodes Incorporated
Package / Case
48-VFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
48-TQFN (7x7)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
HDMI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3HDX511FZLCEXDiodes Incorporated2.21431-PI3HDX511FZLCEXCT-ND1,58000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types