
PI3V724ZLE | |
|---|---|
DigiKey Part Number | PI3V724ZLEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI3V724ZLE |
Description | IC MUX/DEMUX 2:1 5.6 OHM 32TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 32-TQFN (3x6) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 5.6Ohm |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 3.3V, 5V |
Packaging Tray | -3db Bandwidth 1.7GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 32-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 32-TQFN (3x6) |
Number of Channels 3 |

