
PI3V712-AZLE | |
|---|---|
DigiKey Part Number | PI3V712-AZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3V712-AZLE |
Description | IC MUX/DEMUX 7-CH VGA 32TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 7 Channel 32-TQFN (3x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
Number of Channels | 7 | |
On-State Resistance (Max) | 3Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | RGB | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Base Product Number |

