
PI3V314BE | |
|---|---|
DigiKey Part Number | PI3V314BE-ND |
Manufacturer | |
Manufacturer Product Number | PI3V314BE |
Description | IC VIDEO MUX/DEMUX 4X1 40BQSOP |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 40-BQSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3V314BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 3 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.5V, 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 375MHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 40-BQSOP | |
Base Product Number |

