
PI3USB9281GEEX | |
|---|---|
DigiKey Part Number | PI3USB9281GEEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB9281GEEX |
Description | IC USB 2.0 PORT DETECT 15-CSP |
Customer Reference | |
Detailed Description | Mobile Communications PMIC 15-CSP (1.5x2.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Mobile Communications | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, WLCSP | |
Supplier Device Package | 15-CSP (1.5x2.0) | |
Base Product Number |

